Abracon ASE-29.4912MHZ-LC-T

Oscillator XO 29.4912MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-29.4912MHZ-LC-T.

Master Electronics

Datasheet6 pages4 years ago

JRH Electronics

Farnell

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASE-29.4912MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator XO 29.4912MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 27MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 32MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2333-270-BN-TR
2333 Series 27 MHz 3.3 V ±50 ppm -40°C to 85°C SMT Subminiature Clock Oscillator
ECS InternationalECS-2333-300-BN-TR
Oscillator, 30 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, HCMOS, ECS-2333
CTS Components636L3C028M63636
Clock Oscillator 28.63636MHz 3.3V 30pF 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASE-29.4912MHZ-LC-T provided by its distributors.

Oscillator XO 29.4912MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 13mA 0.047 1.20mm
ASE Series 29.4912 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator
CMOS Output Clock Oscillator, 29.4912MHz Nom
Standard Clock Oscillators XTAL OSC XO 29.4912MHZ CMOS SMD
SMD Clock Oscillators 29.4912M 3.3V 50ppm
Oscillator, 29.4912Mhz, smd; Product Range:Ase Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Frequency:29.4912Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Supply Voltage:3.465V Rohs Compliant: Yes |Abracon ASE-29.4912MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-29.4912MHZ-L-C-T