Abracon ASEM1-24.576MHZ-LC-T

Oscillator MEMS 24.576MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
$ 1.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEM1-24.576MHZ-LC-T.

JRH Electronics

Datasheet3 pages18 years ago

Sager Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+42.86%

CAD Models

Download Abracon ASEM1-24.576MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.566
$ 1.555
$ 1.555
Stock
251,420
143,378
143,378
Authorized Distributors
6
6
6
Frequency
24.576 MHz
24 MHz
24 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
10 mA
15 mA
15 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2011-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components625L3C024M57600
Oscillator XO 24.576MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2333-245.7-BN-TR
Clock Oscillator 24.576MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
ECS InternationalECS-3963-270-BN-TR
Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon ASEM1-24.576MHZ-LC-T provided by its distributors.

Oscillator MEMS 24.576MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
ASEM Series 24.576 MHz 3.2x2.5mm 3.3 V ±50 ppm SMT Pure Silicon Clock Oscillator
Standard Clock Oscillators MEMS OSC XO 24.5760MHZ CMOS SMD
MEMS OSC, 24.576MHZ, -999, 3.2MM X 2.5MM ROHS COMPLIANT: YES
CMOS Output Clock Oscillator, 24.576MHz Nom
CMOS 3V 3.6V 15mA 15pF ¡À50ppm 24.576MHz 3.2mm*2.5mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation