Abracon ASE-27.000MHZ-E-T

Oscillator XO 27MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-27.000MHZ-E-T.

JRH Electronics

Datasheet6 pages4 years ago
Datasheet3 pages19 years ago

Farnell

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
-0.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 70C 13mA 0.047 1.20mm
ECS InternationalECS-2033-270-AU
Oscillator XO 27MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R
Oscillator XO 24.576MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 27MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3963-270-AU-TR
Oscillator XO 27MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-3953M-270-AU-TR
Oscillator XO 27MHz ±100ppm 15pF HCMOS 60% 3.3V Automotive 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon ASE-27.000MHZ-E-T provided by its distributors.

Oscillator XO 27MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
27MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 13mA Enable/Disable
ASE Series 27 MHz 3.3 V -20 to +70°C Surface Mount CMOS Crystal Oscillator
Oscillator, 27 MHz, 100 ppm, SMD, 3.2mm x 2.5mm, CMOS, 3.3 V, ASE Series
Oscillator, 27Mhz, smd; Product Range:Ase Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Frequency:27Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Abracon ASE-27.000MHZ-ET

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-27.000MHZ-ET