Abracon ASFL1-27.000MHZ-L-T

Oscillator Xo 27MHZ ±100PPM 15PF Hcmos/ttl 60% 3.3V 4-PIN SMD T/r
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFL1-27.000MHZ-L-T.

IHS

Datasheet2 pages18 years ago

Electro Sonic

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-43.57%

Supply Chain

Country of OriginMainland China
Introduction Date2011-04-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SMD Crystal Oscillator 27MHz 3.3V 15pF 4-Pin SMD T/R
ASV Series 25 MHz 3.63 V ±100 ppm Surface Mount HCMOS Clock Oscillator - SMD-4
Crystal RoHS Compliant Enable/Disable Active Oscillator 15pF 70C 15mA 0.071 1.80mm
Oscillator XO 26MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASFL1-27.000MHZ-L-T provided by its distributors.

Oscillator XO 27MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator, 27 MHz, 100 ppm, SMD, 5mm x 3.2mm, 3.3 V, HCMOS / TTL, ASFL1
HCMOS/TTL Output Clock Oscillator, 27MHz Nom
Standard Clock Oscillators XTAL OSC XO 27.0000M HZ HCMOS TTL
Xtal Osc Xo 27.0000Mhz Hcmos Ttl/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFL1-27.000MHZ-L-T
XTAL OSC XO 27.0000MHZ HCMOS TTL, 5x3.2mm, RoHS
Abracon SCT
3.3V ¡À100ppm 27MHz 5mm*3.2mm*1.3mm
OSC XO 27.000MHZ HCMOS TTL SMD

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation