Abracon ASDMB-75.000MHZ-XY-T

Standard Clock Oscillators MEMS OSC XO 75.0000M HZ LVCMOS
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-75.000MHZ-XY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Master Electronics

Abracon SCT

Newark

Inventory History

3 month trend:
-12.79%

CAD Models

Download Abracon ASDMB-75.000MHZ-XY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 1.15
$ 1.15
Stock
2,148
47,764
47,764
Authorized Distributors
6
6
6
Frequency
75 MHz
75 MHz
75 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
8.7 mA
8.7 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MEMS Oscillator, 75 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB
Standard Clock Oscillators MEMS OSC XO 75.0000M HZ CMOS SMD
Mems Osc Xo 75.0000Mhz Lvcmos - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-75.000MHZ-LY-T

Descriptions

Descriptions of Abracon ASDMB-75.000MHZ-XY-T provided by its distributors.

Standard Clock Oscillators MEMS OSC XO 75.0000M HZ LVCMOS
1.8V~3.3V ¡À10ppm 75MHz ¡À0.001% QFN 2.5mm*2mm*900¦Ìm
MEMS OSC XO 75.0000MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 75MHz Nom
Mems Oscillator, 75Mhz, Smd; Frequency:75Mhz; Frequency Stability:10Ppm; Frequency Tolerance:± 10Ppm; Load Capacitance:15Pf; No. Of Pins:4; Operating Temperature Range:-40°C To +105°C; Oscillator Mounting:Smd; Reel Quantity:1000 Rohs Compliant: Yes |Abracon ASDMB-75.000MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation