Abracon ASDMB-27.000MHZ-LY-T

Oscillator MEMS 27MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
$ 2.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-27.000MHZ-LY-T.

HQonline

Datasheet5 pages15 years ago

JRH Electronics

Master Electronics

Abracon SCT

Factory Futures

Inventory History

3 month trend:
+8.56%

CAD Models

Download Abracon ASDMB-27.000MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 2.461
$ 2.461
Stock
28,025
53,363
53,363
Authorized Distributors
6
6
6
Frequency
27 MHz
27 MHz
27 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
15 mA
15 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Oscillator MEMS 27MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 27MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 27MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASDMB-27.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 27MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 27 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, ASDMB
Standard Clock Oscillators MEMS OSC XO 27.0000MHZ LVCMOS
MEMS OSC, 27MHZ, LVCMOS, 2.5MM X 2MM ROHS COMPLIANT: YES
LVCMOS 16mA 15pF ¡À10ppm 27MHz QFN 2.5mm*2mm*900¦Ìm
CMOS Output Clock Oscillator, 27MHz Nom
振荡器 MEMS, 27MHZ, LVCMOS, 2.5MM X 2MM;
MEMS OSCILLATOR, 27MHZ, SMD, 2.5MM X 2MM; Frequency Nom: 27MHz; Oscillator Case: SMD, 2.5mm x 2mm; Frequency Stability + / -: 10ppm; Supply Voltage Nom: 3.3V; Product Range: Pure Silicon ASDMB Series; Oscillator Output Compat

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation