Abracon ASDMB-26.000MHZ-LY-T

Oscillator MEMS 26MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
$ 2.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-26.000MHZ-LY-T.

JRH Electronics

Datasheet5 pages15 years ago

Newark

Sager Electronics

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+1.45%

CAD Models

Download Abracon ASDMB-26.000MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.268
$ 2.353
$ 2.353
Stock
83,195
42,442
42,442
Authorized Distributors
6
6
6
Frequency
26 MHz
26 MHz
26 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
15 mA
16 mA
16 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 26MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 26MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASDMB-26.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 26MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
MEMS Lead Free RoHS Compliant Standby (Power Down) Oscillator 15pF 85C 16mA 0.035 0.90mm
ASDMB Series 26 MHz 2.5 x 2 mm 4 V ±10 ppm SMT LVCMOS Clock Oscillator - QFN-4
MEMS OSC, 26MHZ, 2.5 X 2MM, LVCMOS; Frequency Nom: 26MHz; Oscillator Case: SMD, 2.5mm x 2mm; Frequency Stability + / -: 10ppm; Supply Voltage Nom: 3.3V; Product Range: ASDMB Series; Oscillator Output Compatibility: LVCMOS; Ope

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDMB-26.000MHZ-LY-T.