Abracon ASDMB-14.31818MHZ-XY-T

Oscillator MEMS 14.31818MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-14.31818MHZ-XY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Master Electronics

Abracon SCT

Newark

Alternate Parts

Price @ 1000
$ 2.328
$ 2.328
$ 2.328
Stock
4,620
20,104
20,104
Authorized Distributors
5
6
6
Frequency
14.31818 MHz
14.31818 MHz
14.31818 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
15 mA
16 mA
16 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 14.31818MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 14.31818MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin PQFN SMD T/R
PLASTIC PACKAGE INDUSTRIAL GRADE ULTRA MINIATURE PURE SILICON TM CLOCK OSCILLATOR

Descriptions

Descriptions of Abracon ASDMB-14.31818MHZ-XY-T provided by its distributors.

Oscillator MEMS 14.31818MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 14.31818MHz Nom, CMOS
Standard Clock Oscillators MEMS OSC XO 14.31818 MHZ LVCMOS
PLASTIC PACKAGE INDUSTRIAL GRADE ULTRA MINIATURE PURE SILICONTM CLOCK OSCILLATOR
MEMS OSC XO 14.31818MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
Mems Oscillator, 14.31818Mhz, Smd; Frequency:14.31818Mhz; Frequency Stability:10Ppm; Frequency Tolerance:± 10Ppm; Load Capacitance:15Pf; No. Of Pins:4; Operating Temperature Range:-40°C To +105°C; Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ASDMB-14.31818MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation