Abracon ASDMB-133.333MHZ-LY-T

ASDMB Series MEMS CLOCK OSCILLATOR 133.333MHz -40°C ~ +85°C ±10ppm 15pF 1k reel
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-133.333MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Master Electronics

Abracon SCT

Factory Futures

CAD Models

Download Abracon ASDMB-133.333MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.28
$ 2.377
$ 2.377
Stock
1
5,803
5,803
Authorized Distributors
6
6
6
Frequency
133.333 MHz
133.333 MHz
133.333 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
16 mA
16 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 133.333MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 133.333MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 133.333 MHz, SMD, 5mm x 3.2mm, 10 ppm, 3.3 V, ASFLMB

Descriptions

Descriptions of Abracon ASDMB-133.333MHZ-LY-T provided by its distributors.

ASDMB Series MEMS CLOCK OSCILLATOR 133.333MHz -40°C ~ +85°C ±10ppm 15pF 1k reel
Oscillator MEMS 133.333MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Mems Osc Xo 133.3330Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-133.333MHZ-LY-T
Standard Clock Oscillators MEMS OSC XO 133.3330 MHZ LVCMOS
MEMS OSC XO 133.3330MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 133.333MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation