Abracon ASDM1-48.000MHZ-LC-T

Oscillator MEMS 48MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDM1-48.000MHZ-LC-T.

Sager Electronics

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-10.57%

CAD Models

Download Abracon ASDM1-48.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Oscillator MEMS 48MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 48 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
ECS InternationalECS-1633-480-BN-TR
Oscillator XO 48MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-SMD T/R
MEMS OSC, LVCMOS, 48MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASDM1-48.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 48MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
ASDM Series 48 MHz 2.5 x 2 mm 3.3 V ±50 ppm Ultra Miniature Clock Oscillator
Standard Clock Oscillators MEMS OSC XO 48.0000MHZ LVCMOS
3.3V ¡À50ppm 48MHz ¡À0.005% 2.5mm*2mm*900¦Ìm
SMD2520-4P Programmable Oscillators ROHS
Mems Oscillator, 48Mhz, Smd; Product Range:Asdm Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Frequency:48Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Oscillator Type:Xo Rohs Compliant: Yes |Abracon ASDM1-48.000MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation