Abracon ASDM1-12.000MHZ-LC-T

Oscillator MEMS 12MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDM1-12.000MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+44.15%

CAD Models

Download Abracon ASDM1-12.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.575
$ 1.527
$ 1.527
Stock
182,839
339,442
339,442
Authorized Distributors
6
6
6
Frequency
12 MHz
12 MHz
12 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
10 mA
16 mA
16 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2015-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 12MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
CTS Components625L3C012M00000
Oscillator XO 12MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
CTS Components632L3I012M00000
Clock Oscillator 12MHz 3.3V 15pF 4-Pin SMD T/R
Oscillator XO 12MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-12M0000
SMD Crystal Oscillator 12MHz 3.3V 50pF 4-Pin CSMD T/R
ECS InternationalECS-2333-120-BN-TR
Oscillator XO 12MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon ASDM1-12.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 12MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 12 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, ASDM
Oscillator 2.5 X 2.0 X 0.80Mm, Cmos Mems Oscillator, 12.000Mhz, 50Ppm -40+85C, 3.3 Vdc, Rohs Compliant: Yes
ASDM Series 12 MHz 2.5 x 2 mm 3.3 V ±50 ppm Ultra Miniature Clock Oscillator
MEMS OSCILLATOR, 12MHZ, 2.5 X 2MM, CMOS; Frequency Nom:12MHz; Oscillator Case:SMD, 2.5mm x 2mm; Frequency Stability + / -:50ppm; Supply Voltage Nom:3.3V; Product Range:ASDM Series; Oscillator Output Compatibility:CMOS 14

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASDM1-12.000MHZ-LC-T.