Abracon ASD-8.000MHZ-LC-T

Crystal Oscillator 8MHz 3.3V 15pF 4-Pin SMD T/R
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASD-8.000MHZ-LC-T.

IHS

Datasheet4 pages11 years ago

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
+98.91%

Supply Chain

Introduction Date2011-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 8MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 8MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-105C, 50ppm
Oscillator XO 8MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin Ultra Mini-SMD T/R
Oscillator XO 8MHz ±50ppm 15pF HCMOS 60% 3V 4-Pin SMD T/R
Oscillator MEMS 8MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASD-8.000MHZ-LC-T provided by its distributors.

Crystal Oscillator 8MHz 3.3V 15pF 4-Pin SMD T/R
Xtal Osc Xo 8.0000Mhz Hcmos Smd/Tape & Reel (Tr) |Abracon ASD-8.000MHZ-LC-T
ASD Series 8.000Mhz 3.3Vdc 50ppm Oscillator
CMOS Output Clock Oscillator, 8MHz Nom
Standard Clock Oscillators 8.0 MHZ 50PPM -40+85 C
XTAL OSC XO 8.0000MHZ HCMOS SMD, 2.5x2mm, RoHS
Abracon SCT
3.3V ¡À50ppm 8MHz 2.5mm*2mm*1mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASD-8.000MHZ-L-C-T