Abracon AOCJY5-10.000MHZ

Oscillator VC-OCXO 10MHz ±0.05ppm (Stability) Sinewave 12V 5-Pin Thru-Hole
$ 340.187
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AOCJY5-10.000MHZ.

Electro Sonic

Datasheet3 pages17 years ago

Farnell

Abracon SCT

Sager Electronics

Supply Chain

Introduction Date2011-01-31
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-01-30

Related Parts

AOCJY3 Series 10 MHz 25.4 x 25.4 mm 12 V ±10 ppb Through Hole Crystal Oscillator
AOCJY4 Series 10 MHz 36.1 x 27.2 mm 12 V ±10 ppb Through Hole Crystal Oscillator
Oscillator VC-OCXO 10MHz ±0.01ppm (Stability) 15pF CMOS 55% 12V 4-Pin Thru-Hole Tray
AOCJY3 Series 10 MHz 25.4 x 25.4 mm 12 V ±5 ppb Through Hole Crystal Oscillator
AOCJY4 Series 10 MHz 36.1 x 27.2 mm 12 V ±2 ppm Through Hole Crystal Oscillator
AOCJY3 Series 10 MHz 25.4 x 25.4 mm 12 V ±10 ppb Through Hole Crystal Oscillator

Descriptions

Descriptions of Abracon AOCJY5-10.000MHZ provided by its distributors.

Oscillator VC-OCXO 10MHz ±0.05ppm (Stability) Sinewave 12V 5-Pin Thru-Hole
OCXO, 10 MHz, 50 ppb, Sinewave, Through Hole, 36.1mm x 27.2mm, 12 V, AOCJY5
XTAL OSC VCOCXO 10.0000MHZ SNWV, 36.1x27.2mm, RoHS
Abracon SCT
Sine Output Oscillator, 10MHz Nom
OSC, OCXO, 10MHZ, 36.1 X 27.2MM, THD; Frequency Nom:10MHz; Frequency Stability + / -:50ppb; Oscillator Output Compatibility:Sinewave; Oscillator Case:Through Hole, 36.1mm x 27.2mm; Supply Voltage Nom:12V; Product Range:A
Oscillator, Ocxo, 10Mhz, 36.1 X 27.2Mm, Thd; Rango De Producto:Serie Aocjy5; Frecuencia Nom.:10Mhz; Estabilidad De Frecuencia +/-:50Ppb; Tensión De Alimentación Nom.:12V; Encapsulado Del Oscilador:Agujero Pasante, 36.1Mm X 27.2Mm |Abracon AOCJY5-10.000MHZ

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AOCJY5-10.000MHZ.