Abracon AOCJY3B-10.000MHZ

AOCJY3 Series 10 MHz 25.4 x 25.4 mm 12 V ±5 ppb Through Hole Crystal Oscillator
$ 107.192
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AOCJY3B-10.000MHZ.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Abracon SCT

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Oscillator VC-OCXO 10MHz ±0.05ppm (Stability) 15pF CMOS 55% 5V 4-Pin Thru-Hole Tray
Oscillator VC-OCXO 10MHz ±5ppb (Stability) 15pF CMOS 55% 3.3V 5-Pin Thru-Hole Tray
Oscillator VC-OCXO 10MHz ±5ppb (Stability) 15pF CMOS 55% 5V 5-Pin Thru-Hole Tray

Descriptions

Descriptions of Abracon AOCJY3B-10.000MHZ provided by its distributors.

AOCJY3 Series 10 MHz 25.4 x 25.4 mm 12 V ±5 ppb Through Hole Crystal Oscillator
Oscillator VC-OCXO 10MHz ±5ppb (Stability) 15pF CMOS 55% 12V 5-Pin Thru-Hole Tray
XTAL OSC VCOCXO 10.0000MHZ CMOS, 25.4x25.4mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 10MHz Nom
OSCILLATOR, OCXO, 10MHz, THROUGH HOLE; F; OSCILLATOR, OCXO, 10MHz, THROUGH HOLE; Frequency Range:10MHz to 100MHz; Supply Voltage:11.4V to 12.6V; Operating Temperature Range:-40°C to +75°C; Input Impedance:10kohm; Oscillator Mounting:Through Hole
Ocxo, Gps, 10Mhz, Dip-5, Cmos; Rango De Producto:Serie Aocjy3; Frecuencia Nom.:10Mhz; Estabilidad De Frecuencia +/-:5Ppb; Tensión De Alimentación Nom.:12V; Encapsulado Del Oscilador:Through Hole, 25.4Mm X 25.4Mm |Abracon AOCJY3B-10.000MHZ

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AOCJY3-B-10.000MHZ
  • AOCJY3B10.000MHZ