Abracon AMPMGFB-12.0000T

Oscillator MEMS 12MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AMPMGFB-12.0000T.

Electro Sonic

Datasheet18 pages7 years ago

JRH Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download Abracon AMPMGFB-12.0000T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 3.47
Stock
998,948
6,381
Authorized Distributors
6
4
Frequency
12 MHz
12 MHz
Frequency Stability
25 ppm
25 ppm
Max Supply Current
-
-
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon AMPMGFB-12.0000T provided by its distributors.

Oscillator MEMS 12MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R
MEMS CRYSTAL OSCILLATOR 12MH 25PPM 4-PIN ROHS COMPLIANT: YES
1.71V 3.63V 1.3mA ¡À25ppm 12MHz VFLGA-4 1.6mm*1.2mm*890¦Ìm
Standard Clock Oscillators MEMS OSC XO 12.0000M HZ SMD
CMOS Output Clock Oscillator, 12MHz Nom
MEMS OSC, 12MHZ, SMD, 1.6MM X 1.2MM; Frequency Nom: 12MHz; Oscillator Case: SMD, 1.6mm x 1.2mm; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 2.5V; Product Range: AMPM Series; Oscillator Output Compatibility: -; Operat

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMPMGFB12.0000T
  • AMPMGFB120000T