
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AMPMGFB-10.0000T3 | 0 | 3K | 5h | ||||||||
| Mouser | 815-AMPMGFB100000T3 | 1,730 | 1 | Tape & Reel | ||||||||
| UnikeyIC | AMPMGFB-10.0000T3 | 1,730 | 2 | Tape & Reel | 1h | |||||||
| AERI | AMPMGFB-10.0000T3 | 9,546 | 8h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | AMPMGFB-10.0000T3 | Contact | 7d |
Download datasheets and manufacturer documentation for Abracon AMPMGFB-10.0000T3.
Download Abracon AMPMGFB-10.0000T3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Abracon AMPMGFB-10.0000T3 provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon AMPMGFB-10.0000T3.