Abracon AMPMAFB-50.0000T3

MEMS Oscillator, 50 MHz, SMD, 2mm x 1.6mm, 25 ppm, 3.3 V, AMPM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AMPMAFB-50.0000T3.

IHS

Datasheet18 pages7 years ago

CAD Models

Download Abracon AMPMAFB-50.0000T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.609
Stock
10,375
28,301
Authorized Distributors
1
6
Frequency
50 MHz
50 MHz
Frequency Stability
25 ppm
25 ppm
Max Supply Current
1.3 mA
1.3 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2018-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon AMPMAFB-50.0000T3 provided by its distributors.

MEMS Oscillator, 50 MHz, SMD, 2mm x 1.6mm, 25 ppm, 3.3 V, AMPM
Standard Clock Oscillators MEMS OSC XO 50.0000M HZ CMOS SMD
MEMS OSC XO 50.0000MHZ CMOS SMD, 2x1.6mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 50MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMPMAFB500000T3