Abracon AISC-0603-R015J-T

General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0603-R015J-T.

Newark

Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet3 pages18 years ago

element14 APAC

Inventory History

3 month trend:
-52.21%

CAD Models

Download Abracon AISC-0603-R015J-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.015uH 5% 250MHz 35Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R
Inductor RF Wirewound 0.015uH 5% 250MHz 26Q-Factor Ceramic 0.56A 0.17Ohm DCR 0402 T/R
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.015uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 15nH 5% 100MHz 30Q-Factor Air 630mA 120mOhm DCR 0805 Embossed T/R

Descriptions

Descriptions of Abracon AISC-0603-R015J-T provided by its distributors.

General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Fixed Inductor Nonstandard 15nH ±5% 550mA 150mΩ 6GHz 37@250MHz
WIREWOUND INDUCTOR, 15NH, 700MA, 5% 4GHZ; WIREWOUND INDUCTOR, 15NH, 700MA, 5% 4GHZ; Inductance:15nH; Inductance Tolerance:± 5%; DC Resistance Max:0.17ohm; DC Current Rating:700mA; Q Factor:30; Self Resonant Frequency:4GHz; Q Test Frequency:250MHz; Core Material:Ceramic
WIREWOUND INDUCTOR, 15NH, 700MA, 5% 4GHZ; Inductance:15nH; DC Resistance Max:150mohm; Self Resonant Frequency:6GHz; DC Current Rating:550mA; Inductor Case / Package:0603 [1608 Metric]; Product Range:AISC-0603 Series RoHS Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-0603-R015-J-T
  • AISC0603R015JT