Abracon AIAP-03-121K

Inductor Power Unshielded Wirewound 120uH 10% 1KHz Ferrite 2.54A 0.113Ohm DCR AXL Bag
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIAP-03-121K.

Electro Sonic

Datasheet2 pages5 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-24.19%

CAD Models

Download Abracon AIAP-03-121K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Drum Core 120uH 10% 10KHz Ferrite 2.6A 0.127Ohm DCR RDL
Inductor Power Unshielded Wirewound 120uH 10% 1KHz 12Q-Factor Ferrite 0.66A 0.48Ohm DCR T/R
Inductor Power Unshielded Wirewound 120uH 10% 100KHz 22Q-Factor Ferrite 0.48A 0.93Ohm DCR T/R
Inductor Power Unshielded Wirewound 120uH 10% 1KHz 15Q-Factor Ferrite 0.89A 0.4Ohm DCR T/R
Inductor Power Unshielded Wirewound 120uH 10% 1KHz 0.47A 0.9Ohm DCR AXL T/R
Inductor Power Unshielded Drum Core 120uH 10% 1KHz Ferrite 1.5A 0.2Ohm DCR Pin Bulk

Descriptions

Descriptions of Abracon AIAP-03-121K provided by its distributors.

Inductor Power Unshielded Wirewound 120uH 10% 1KHz Ferrite 2.54A 0.113Ohm DCR AXL Bag
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core
Bulk / Axial Power Inductor, 22.9mm x 11.4mm, 100pc per bag
Power Inductor 120uH 2.54A 113mΩ, AIAP-03 , RoHS
Abracon SCT
FIXED IND 120UH 2.54A 113MOHM TH
FIXED IND 120UH 2.54A 113 MOHM
INDUCTOR 120UH 2.54A 10% AXIAL
1KHz 2.54A 120¦ÌH 113m¦¸ ¡À10% ,D11.4XL22.9MM 22.9mm
AIAP-03 Axial 0.449Diax0.902L 11.40mmx22.90mm 120muH
Power Inductors - Leaded 120 UH 2.54A 113MOHM

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIAP-03-121-K
  • AIAP03121K