Abracon ABSM2-4.000MHZ-4-T

Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABSM2-4.000MHZ-4-T.

IHS

Datasheet2 pages18 years ago

Newark

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date2013-01-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-09-30

Related Parts

ECS InternationalECS-40-18-5PXEN-TR
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-40-18-7SX-TR
Crystal, Quartz, 4 MHz, SMD, 12.5mm x 4.6mm x 3.7mm, 50 ppm, 18 pF, 30 ppm, ECX-3SX
ECS InternationalECS-40-20-5PX-TR
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/USX SMD T/R
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 150Ohm 2-Pin Thru-Hole Bulk
CTS ComponentsATS040SM-1
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US SM SMD T/R
CTS ComponentsATS040SM-T
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US SM SMD T/R

Descriptions

Descriptions of Abracon ABSM2-4.000MHZ-4-T provided by its distributors.

Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 4MHz Nom
Crystal 4MHz 18pF 4-Pin SMD T/R
Plastic Molded SMD Crystals 4MHz
Crystal; Frequency:4MHz; Frequency Tolerance:± 30ppm; Operating Temperature Range:-10°C to +60°C; Load Capacitance:16pF; Crystal Case:Plastic; Crystal Terminals:Surface Mount (SMD, SMT); Crystal Type:Microprocessor; ESR:150ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation