Abracon AB308-4.000MHZ

Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 150Ohm 2-Pin Thru-Hole Bulk
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AB308-4.000MHZ.

JRH Electronics

Datasheet2 pages15 years ago

element14 APAC

Sager Electronics

element14

Newark

Inventory History

3 month trend:
-18.83%

CAD Models

Download Abracon AB308-4.000MHZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date2013-05-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ECS InternationalECS-40-20-4X
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/USX Thru-Hole Bulk
ECS InternationalECS-40-18-4XEN
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/USX Thru-Hole Bulk
ECS InternationalECS-40-20-4
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin HC-49/US Thru-Hole
CTS ComponentsATS040B
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS040B-E
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS040
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk

Descriptions

Descriptions of Abracon AB308-4.000MHZ provided by its distributors.

Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 150Ohm 2-Pin Thru-Hole Bulk
Crystal, Microprocessor, 4 MHz, Through Hole, 3mm x 8mm, 50 ppm, 16 pF, 30 ppm, AB308
CRYSTAL, HIGH FREQ, CYLINDRICAL, 4.000 MHZ, MICROPROCESSOR, 8.0 X 3.0MM DIA.
Crystal, 4Mhz, 16Pf, Cylinder; Frequency Nom:4Mhz; Crystal Case:Cylinder Radial, 8.5Mm X 3.2Mm Dia; Frequency Stability +/-:50Ppm; Load Capacitance:16Pf; Frequency Tolerance +/-:30Ppm; Product Range:Ab308 Series; Esr:150Ohm Rohs Compliant: Yes |Abracon AB308-4.000MHZ

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB308 - 4.000MHZ