Abracon ABM8-18.432MHZ-B2-T

Crystal 18.432MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM8-18.432MHZ-B2-T.

Master Electronics

Datasheet2 pages18 years ago

IHS

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+3.21%

CAD Models

Download Abracon ABM8-18.432MHZ-B2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Seam Seal Crystal Ceramic, 18.432Mhz, 18Pf, 20Ppm-20+70C, 5 X 3.2 X 1 Rohs Compliant: Yes
Crystal 18.432MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 18.432MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-200-18-5PX-JEM-TR
Parallel - Fundamental Quartz Crystal, 20MHz Nom
SMD XTL MHZ +/-20PPM +/-50PPM-40~85C 20PF 250 T/R
CTS Components445C25D20M00000
Parallel - Fundamental Quartz Crystal, 20MHz Nom

Descriptions

Descriptions of Abracon ABM8-18.432MHZ-B2-T provided by its distributors.

Crystal 18.432MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal, Ceramic, 18.432Mhz, 18Pf, 20Ppm -20+70C, 3.2 X 2.5 X .7Mm Rohs Compliant: Yes
Crystal, Standard, 18.432 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 50 ppm, 18 pF, 20 ppm, ABM8
ABM8 Series 18.432 MHz ±20 ppm 18 pF -20 to +70 °C Ultra Mini Ceramic Crystal
Parallel - Fundamental Quartz Crystal, 18.432Mhz Nom
CRYSTAL, 18.432MHZ, 18PF, 3.2 X 2.5MM; Frequency Nom: 18.432MHz; Crystal Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABM8 Series; Operati

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM8-18.432MHZ-B2-T.