Abracon ABM7-16.000MHZ-B4-T

Crystal, Microprocessor, 16 MHz, SMD, 6mm x 3.5mm x 1.4mm, 50 ppm, 18 pF, 30 ppm, ABM7
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM7-16.000MHZ-B4-T.

IHS

Datasheet2 pages18 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ABM7-16.000MHZ-B4-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2010-12-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 50Ohm 2-Pin Thru-Hole Bulk
CTS Components405C35B16M00000
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 50Ohm 4-Pin SMD T/R
CTS ComponentsATS16B
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
ECS InternationalECS-160-18-23A-EN-TR
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon ABM7-16.000MHZ-B4-T provided by its distributors.

Crystal, Microprocessor, 16 MHz, SMD, 6mm x 3.5mm x 1.4mm, 50 ppm, 18 pF, 30 ppm, ABM7
Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN
Crystal, 16Mhz, 18Pf, Smd; Crystal Case:-; Frequency Stability +/-:50Ppm; Load Capacitance:18Pf; Product Range:Abm7 Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:Smd; Esr:50Ohm Rohs Compliant: Yes |Abracon ABM7-16.000MHZ-B4-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM7-16.000MHZ-B-4-T