Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 405C35B16M00000

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 50Ohm 4-Pin SMD T/R
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 405C35B16M00000.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Factory Futures

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+50.89%

CAD Models

Download CTS Components 405C35B16M00000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 0.524
Stock
271,991
4,740
Authorized Distributors
6
6
Frequency
16 MHz
16 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
13 pF
13 pF
ESR (Equivalent Series Resistance)
50 Ω
60 Ω
Max Frequency
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2015-11-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 50Ohm Automotive 2-Pin HC-49/S SMD
CTS Components406C35B16M00000
Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN, CERAMIC PACKAGE-4
CTS Components405I35B16M00000
405 Series 16 MHz ±30 ppm 13 pF -40 to +85 °C Surface Mount Quartz Crystal
CTS Components405C35B14M74560
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, GREEN, CERAMIC PACKAGE-4
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 50Ohm 2-Pin Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 16MHz Nom

Descriptions

Descriptions of CTS Components 405C35B16M00000 provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 50Ohm 4-Pin SMD T/R
405 Series 16 MHz ±30 ppm 13 pF -40 to +85 °C Surface Mount Quartz Crystal
Parallel - Fundamental Quartz Crystal, 16MHz Nom
0016.000000 Mhz Crystal Rohs Compliant: Yes |Cts 405C35B16M00000
Ferrite Bead, 13pF ±30ppm ±50ppm, 16MHz, 60Ω, 100μW, SMD, 5mm × 3.2mm × 1mm
Crystal 16MHz 13pF 4-Pin CSMD T/R
405C35B16M00000, CTS Corporation

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE