Abracon ABM3B-30.000MHZ-B2-T

Crystal 30MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM3B-30.000MHZ-B2-T.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages18 years ago

Master Electronics

Sager Electronics

DigiKey

Farnell

Inventory History

3 month trend:
+10.28%

CAD Models

Download Abracon ABM3B-30.000MHZ-B2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2010-08-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 30MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 27MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal 28.63636MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
CTS Components445C25D30M00000
Parallel - Fundamental Quartz Crystal, 30MHz Nom
CTS Components445C25D27M00000
Parallel - Fundamental Quartz Crystal, 27MHz Nom

Descriptions

Descriptions of Abracon ABM3B-30.000MHZ-B2-T provided by its distributors.

Crystal 30MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
Crystal, Standard, 30 MHz, SMD, 5mm x 3.2mm x 1.1mm, 50 ppm, 18 pF, 20 ppm, ABM3B
ABM3B Series 30 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Ceramic Crystal
Crystal; Frequency:30MHz; Frequency Tole; Frequency:30MHz; Frequency Tolerance:± 50ppm; Load Capacitance:18pF; Frequency Stability:± 50ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Accuracy:± 20ppm; Output Frequency:30MHz; Series:ABM3B
Crystal, 30Mhz, 18Pf, 5 X 3.2Mm; Rango De Producto:Serie Abm3B; Frecuencia Nom.:30Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Smd, 5Mm X 3.2Mm; Capacidad De Carga:18Pf |Abracon ABM3B-30.000MHZ-B2-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM3B-30.000MHZ-B-2-T
  • ABM3B-30.000MHZ-B2-T.