What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ABM8-27.000MHZ-B2-T

Crystal 27MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM8-27.000MHZ-B2-T.

JRH Electronics

Datasheet2 pages18 years ago

IHS

Sager Electronics

Newark

DigiKey

Inventory History

3 month trend:
+25.73%

CAD Models

Download Abracon ABM8-27.000MHZ-B2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2012-03-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Seam Seal Crystal Ceramic, 27.000Mhz, 18Pf, 20Ppm-20+70C, 5 X 3.2 X 1 Rohs Compliant: Yes
Crystal 27MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 27MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
CTS Components445C25D27M00000
Parallel - Fundamental Quartz Crystal, 27MHz Nom
CTS Components445C25D25M00000
Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R
ECS InternationalECS-250-18-5PX-JEM-TR
Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/USX SMD T/R

Descriptions

Descriptions of Abracon ABM8-27.000MHZ-B2-T provided by its distributors.

Crystal 27MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal, Standard, 27 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 50 ppm, 18 pF, 20 ppm, ABM8
CRYSTAL, 27MHZ, 18PF, 3.2 X 2.5MM; Frequency Nom: 27MHz; Crystal Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABM8 Series; Operating Tempe
Crystal, 27Mhz, 18Pf, Smd; Crystal Mounting Type:Smd; Crystal Terminals:Surface Mount (Smd, Smt); Crystal Type:Standard; Esr:80Ohm; Frequency:27Mhz; Frequency Stability:50Ppm; Frequency Tolerance:± 20Ppm; Load Capacitance:18Pf Rohs Compliant: Yes |Abracon ABM8-27.000MHZ-B2-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM8-27.000MHZ-B-2-T
  • ABM827.000MHZB2T