Abracon ABM3B-15.360MHZ-B2-T

Crystal 15.36MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 4-Pin CSMD T/R
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM3B-15.360MHZ-B2-T.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages18 years ago

Master Electronics

Farnell

Newark

X-ON

Inventory History

3 month trend:
-17.24%

CAD Models

Download Abracon ABM3B-15.360MHZ-B2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2010-08-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal, Ceramic, 16.000Mhz, 18Pf, 20Ppm -20+70C, 3.2 X 2.5 X .7Mm Rohs Compliant: Yes
Crystal, Standard, 16.384 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 50 ppm, 18 pF, 20 ppm, ABM8
Crystal 14.31818MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 4-Pin CSMD T/R
CTS Components445C25D14M31818
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
CRYSTAL 16.0000MHZ 20PF TH

Descriptions

Descriptions of Abracon ABM3B-15.360MHZ-B2-T provided by its distributors.

Crystal 15.36MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 4-Pin CSMD T/R
Crystal, Standard, 15.36 MHz, SMD, 5mm x 3.2mm x 1.1mm, 50 ppm, 18 pF, 20 ppm, ABM3B
CRYSTAL 15.3600MHZ 18PF SMD / 15.36 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Parallel - Fundamental Quartz Crystal, 15.36MHz Nom
Crystal, 15.36Mhz, 18Pf, Smd; Crystal Mounting Type:Smd; Crystal Terminals:Surface Mount (Smd, Smt); Crystal Type:Standard; Esr:70Ohm; Frequency:15.36Mhz; Frequency Stability:50Ppm; Frequency Tolerance:± 20Ppm; Load Capacitance:18Pf Rohs Compliant: Yes |Abracon ABM3B-15.360MHZ-B2-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM3B-15.360MHZ-B-2-T
  • ABM3B15360MHZB2T