Abracon ABM3B-14.31818MHZ-B2-T

Crystal 14.31818MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 4-Pin CSMD T/R
$ 0.454
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM3B-14.31818MHZ-B2-T.

IHS

Datasheet3 pages12 years ago

Master Electronics

Sager Electronics

Newark

Abracon SCT

Inventory History

3 month trend:
-55.37%

CAD Models

Download Abracon ABM3B-14.31818MHZ-B2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2010-08-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Crystal 14.31818MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 14.31818MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
CTS Components445C25D14M31818
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
Crystal 14.31818MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R

Descriptions

Descriptions of Abracon ABM3B-14.31818MHZ-B2-T provided by its distributors.

Crystal 14.31818MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 4-Pin CSMD T/R
Crystal, Standard, 14.31818 MHz, SMD, 5mm x 3.2mm x 1.1mm, 50 ppm, 18 pF, 20 ppm, ABM3B
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
Frequency Nom:14.31818Mhz; Crystal Case:Smd, 5Mm X 3.2Mm; Frequency Stability +/-:50Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:20Ppm; Product Range:Abm3B Series; Operating Temperature Min:-20°C; Crystal Mounting Type:Smdrohs Compliant: Yes |Abracon ABM3B-14.31818MHZ-B2-T.

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM3B-14.31818MHZ-B-2-T
  • ABM3B-14.31818MHZ-B2-T.