Abracon ABM3-16.000MHZ-B2-T

Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin Mini-CSMD T/R
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM3-16.000MHZ-B2-T.

IHS

Datasheet5 pages4 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Abracon SCT

Inventory History

3 month trend:
+15.69%

CAD Models

Download Abracon ABM3-16.000MHZ-B2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Seam Seal Crystal Ceramic, 16.000Mhz, 18Pf, 20Ppm-20+70C, 5 X 3.2 X 1 Rohs Compliant: Yes
CRYSTAL 16.0000MHZ 20PF TH

Descriptions

Descriptions of Abracon ABM3-16.000MHZ-B2-T provided by its distributors.

Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin Mini-CSMD T/R
ABM3 Series 16 MHz ±20 ppm 18 pF -20 to +70 °C SMT Miniature Ceramic Crystal
16MHz Surface Mount Crystal 18pF ±20ppm ±50ppm SMD5032 Crystals ROHS
Parallel - Fundamental Quartz Crystal, 16MHz Nom
CRYSTAL, CERAMIC, 16.0000MHZ 18PF SMD, 5.0X3.2X1.3MM, ABM3 SERIES
Crystals; ABRACON; ABM3-16.000MHZ-B2-T; 18 pF; 16 MHz; 1.3 mm; 0.002 %
CRYSTAL 16.0000MHZ 18PF SMD, 5x3.2mm, RoHS
Abracon SCT
Abracon , 16MHz, , 2, 18pF, 5 x 3.2 x 1.3mm
晶振, 16MHZ, 18PF, SMD, 5MM X 3.2MM;
CRYSTAL, 16MHZ, 18PF CL, 5X3.2MM, SMT; Frequency Nom: 16MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABM3 Series; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; SVHC: No SVHC (15-Jan-2019); Crystal Mounting Type: SMD; Frequency: 16MHz; Frequency Stability: ± 50ppm; No. of Pins: 2Pins

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM3-16.000MHZ-B2-T.