Abracon ABL-16.000MHZ-B2

Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABL-16.000MHZ-B2.

IHS

Datasheet3 pages18 years ago

Upverter

JRH Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+51.66%

CAD Models

Download Abracon ABL-16.000MHZ-B2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.395
Stock
53,226
17,907
Authorized Distributors
6
6
Frequency
16 MHz
16 MHz
Frequency Tolerance
0.002 %
0.002 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
18 pF
18 pF
ESR (Equivalent Series Resistance)
40 Ω
-
Mount
Through Hole
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2013-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 16.384MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 16.128MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
CRYSTAL 16.0000MHZ 20PF TH

Descriptions

Descriptions of Abracon ABL-16.000MHZ-B2 provided by its distributors.

Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal, Microprocessor, 16 MHz, Through Hole, 11.5mm x 5mm x 3.5mm, 50 ppm, 18 pF, 20 ppm, ABL
Crystal, Hc49/us, 16.000Mhz, 18Pf, 20Ppm Rohs Compliant: Yes
CRYSTAL, MICROPROCESSOR, 11.5 X 5.0 X 3.5 MM, 16.000 MHZ, -20 TO 70C, +/-20 PPM
CRYSTAL 16.0000MHZ 18PF TH / 16 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
CRYSTAL; Frequency Nom: 16MHz; Crystal Case: Through Hole, 11.5mm x 5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: -; Operating Temperature Min: -20°C; Operating

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABL-16.000MHZ-B2.