Abracon ABM2-16.000MHZ-D4Y-T

Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin CSMD T/R
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM2-16.000MHZ-D4Y-T.

JRH Electronics

Datasheet4 pages6 years ago

IHS

Sager Electronics

Abracon SCT

Newark

Inventory History

3 month trend:
-0.11%

CAD Models

Download Abracon ABM2-16.000MHZ-D4Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2009-12-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal, Standard, 16 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 30 ppm, ABM3C
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R

Descriptions

Descriptions of Abracon ABM2-16.000MHZ-D4Y-T provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin CSMD T/R
Crystal, Microprocessor, 16 MHz, SMD, 8mm x 4.5mm x 1.6mm, 30 ppm, 18 pF, 30 ppm, ABM2
Parallel - Fundamental Quartz Crystal, 16MHz Nom
CRYSTAL, MICROPROCESSOR, 16.0000MHZ 18PF SMD, 8.0X4.5X1.6MM, ABM2 SERIES
CRYSTAL 16.0000MHZ 18PF SMD, 8x4.5mm, RoHS
Abracon SCT
18pF ¡À30ppm ¡À30ppm 16MHz 50¦¸ SMD 8mm*4.5mm*1.8mm
16MHz 18pF ±30ppm ±30ppm SMD8045-2P Crystals ROHS
Crystal, 16Mhz, 18Pf, Smd, 8Mm X 4.5Mm; Frequency Nom:16Mhz; Crystal Case:Smd, 8Mm X 4.5Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:Abm2 Series; Crystal Mounting Type:Smdrohs Compliant: Yes |Abracon ABM2-16.000MHZ-D4Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation