Abracon ABM2-11.0592MHZ-D4Y-T

Crystal 11.0592MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin CSMD T/R
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM2-11.0592MHZ-D4Y-T.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages18 years ago

Sager Electronics

X-ON

Abracon SCT

Newark

Inventory History

3 month trend:
-5.84%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal, Surface Mount, 11.0592 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, ABM3C Series
Crystal 11.0592MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R
Crystal 11.0592MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal 11.0592MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom
Crystal 11.0592MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R

Descriptions

Descriptions of Abracon ABM2-11.0592MHZ-D4Y-T provided by its distributors.

Crystal 11.0592MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin CSMD T/R
Crystal, Microprocessor, 11.0592 MHz, SMD, 8mm x 4.5mm x 1.6mm, 30 ppm, 18 pF, 30 ppm, ABM2
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom
Ceramic Mcpu Crystal, 11.0592Mhz, 18Pf; Crystal Mounting Type:Smd; Frequency:11.0592Mhz; Frequency Stability:30Ppm; Frequency Tolerance:± 30Ppm; Load Capacitance:18Pf; No. Of Pins:2; Operating Temperature Max:85°C; Reel Quantity:1000Rohs Compliant: Yes |Abracon ABM2-11.0592MHZ-D4Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation