Abracon ABM10-19.200MHZ-D30-T3

Crystal 19.2MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM10-19.200MHZ-D30-T3.

IHS

Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

JRH Electronics

Newark

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-8.02%

CAD Models

Download Abracon ABM10-19.200MHZ-D30-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2015-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 18.432MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm 4-Pin Ultra Mini-CSMD T/R
ECS InternationalECS-192-10-36-JGN-TR
Crystal 19.2MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Mini-CSMD T/R
CX3225GB Series 19.2 MHz ±20 ppm 8 pF -10 to +70°C SMT Miniature Ceramic Crystal
QUARTZ & CLOCK SMD CRYSTAL
Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
ECS InternationalECS-200-10-36-JGN-TR
Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Mini-CSMD T/R

Descriptions

Descriptions of Abracon ABM10-19.200MHZ-D30-T3 provided by its distributors.

Crystal 19.2MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal, Quartz, 19.2 MHz, SMD, 2.5mm x 2mm x 0.5mm, 30 ppm, 10 pF, 20 ppm, ABM10
CRYSTAL 19.2000MHZ 10PF SMD / 19.2 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
19.2MHz Surface Mount Crystal 10pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom
Ceramic Quartz Crystal, 19.2Mhz, 10Pf; Frequency Nom:19.2Mhz; Crystal Case:Smd, 2.5Mm X 2Mm; Frequency Stability +/-:30Ppm; Load Capacitance:10Pf; Frequency Tolerance +/-:20Ppm; Product Range:Abm10 Series; Frequency:19.2Mhz Rohs Compliant: Yes |Abracon ABM10-19.200MHZ-D30-T3

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM1019.200MHZD30T3