Abracon ABM10-20.000MHZ-D30-T3

Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM10-20.000MHZ-D30-T3.

IHS

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Abracon SCT

Inventory History

3 month trend:
-12.88%

CAD Models

Download Abracon ABM10-20.000MHZ-D30-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ECS InternationalECS-200-10-36-JGN-TR
Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Mini-CSMD T/R
CTS Components445I23A20M00000
Parallel - Fundamental Quartz Crystal, 20MHz Nom
ECS InternationalECS-192-10-36-JGN-TR
Crystal 19.2MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Mini-CSMD T/R
Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD T/R
CTS Components445I23L20M00000
Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 12pF FUND 40Ohm Automotive 2-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 20MHz Nom

Descriptions

Descriptions of Abracon ABM10-20.000MHZ-D30-T3 provided by its distributors.

Crystal 20MHz ±20ppm (Tol) ±30ppm (Stability) 10pF FUND 100Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal, Quartz, 20 MHz, SMD, 2.5mm x 2mm x 0.5mm, 30 ppm, 10 pF, 20 ppm, ABM10
Parallel - Fundamental Quartz Crystal, 20MHz Nom
CRYSTAL, ULTA MINIATURE, 2.5X 2.0X 0.5MM, 20.000MHZ, +/- 30PPM, -40C/85C
ABM10 Series 20.0MHz 20ppm 10pF 30ppm -40C +85C Crystal
CRYSTAL 20.0000MHZ 10PF SMD, 2.5x2mm, RoHS
Abracon SCT
CRYSTAL, 20MHZ, 10PF, SMD, 2.5MM X 2MM;
10pF ¡À20ppm ¡À30ppm 20MHz 100¦¸ 2.5mm*2mm*700¦Ìm
Ceramic Quartz Crystal, 20Mhz, 10Pf, Smd; Crystal Mounting Type:Smd; Frequency:20Mhz; Frequency Stability:30Ppm; Frequency Tolerance:± 20Ppm; Load Capacitance:10Pf; No. Of Pins:4; Operating Temperature Max:85°C; Reel Quantity:3000 Rohs Compliant: Yes |Abracon ABM10-20.000MHZ-D30-T3

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation