Abracon ABLSG-3.579545MHZ-D2Y-T

Crystal 3.579545MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 3-Pin HC-49/US SMD T/R
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLSG-3.579545MHZ-D2Y-T.

IHS

Datasheet2 pages18 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+1.36%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.30
Introduction Date2013-05-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 3.6864MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 3-Pin HC-49/US SMD T/R
Crystal 3.579545MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal 3.579545MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US Thru-Hole
Crystal 3.6864MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R
Crystal 3.6864MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal, Standard, 3.6864 MHz, Through Hole, 11.5mm x 5mm x 13.46mm, 100 ppm, 18 pF, 20 ppm, AB

Descriptions

Descriptions of Abracon ABLSG-3.579545MHZ-D2Y-T provided by its distributors.

Crystal 3.579545MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 180Ohm 3-Pin HC-49/US SMD T/R
Crystal, Standard, 3.579545 MHz, SMD, 11.4mm x 4.7mm x 4.2mm, 30 ppm, 18 pF, 20 ppm, ABLSG
ABLSG Series 3.579545 MHz 18 pF ±20 ppm -40 to +85°C SMT Low Profile Crystal
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom
CRYSTAL, 3RD LEAD CASE-GROUNDED SMD, 11.4X 4.7X 4.2MM, 3.579545MHZ, -40C/85C
CRYSTAL, 3.579545MHz, 18pF, HC-49/US; Frequency:3.579545MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C;
Crystal, 3.579545Mhz, 18Pf, Hc-49Us; Frequency Nom:3.579545Mhz; Crystal Case:Smd, 11.4Mm X 4.65Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:20Ppm; Product Range:Ablsg Series; Esr:180Ohm Rohs Compliant: Yes |Abracon ABLSG-3.579545MHZ-D-2-Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLSG-3.579545MHZ-D-2-Y-T