Abracon ABLSG-11.0592MHZ-D2Y-T

Crystal 11.0592MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLSG-11.0592MHZ-D2Y-T.

IHS

Datasheet2 pages18 years ago

Sager Electronics

X-ON

Abracon SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
CTS Components445I23D12M00000
Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm Automotive 2-Pin SMD T/R
Crystal 10.24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
Crystal 10MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
ECS InternationalECS-110.5-18-23A-JGN-TR
Crystal 11.0592MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin Mini-SMD T/R
CTS Components445C23E12M00000
Parallel - Fundamental Quartz Crystal, 12MHz Nom

Descriptions

Descriptions of Abracon ABLSG-11.0592MHZ-D2Y-T provided by its distributors.

Crystal 11.0592MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom
CRYSTAL, 11.0592MHz, 18pF, HC-49/US; Frequency: 11.0592MHz; Frequency Tolerance: ± 20ppm; Load Capacitance: 18pF; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Crystal Mounting Type: SMD;
Crystal, 11.0592Mhz, 18Pf, Hc-49Us; Rango De Producto:Serie Ablsg; Frecuencia Nom.:11.0592Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Smd, 11.4Mm X 4.65Mm; Capacidad De Carga:18Pf |Abracon ABLSG-11.0592MHZ-D-2-Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLSG-11.0592MHZ-D-2-Y-T