Abracon ABLSG-10.240MHZ-D2Y-T

Crystal 10.24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLSG-10.240MHZ-D2Y-T.

IHS

Datasheet2 pages18 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Abracon ABLSG-10.240MHZ-D2Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-06-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 11.0592MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
Crystal 11.0592MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin Mini-CSMD T/R
Crystal 9.216MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 3-Pin HC-49/US SMD T/R
ECS InternationalECS-100-18-23A-JGN-TR
Crystal 10MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin Mini-SMD T/R
Crystal, Quartz, 10 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 30 ppm, 18 pf, 20 ppm, CX3225GB
ECS InternationalECS-098.3-18-23A-JGN-TR
Crystal 9.8304MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon ABLSG-10.240MHZ-D2Y-T provided by its distributors.

Crystal 10.24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
Crystal 3rd lead ground for EMI, HC49/US SMD, 10.240MHZ, 18pF, 20ppm@25C, 30ppm-40+85C
Parallel - Fundamental Quartz Crystal, 10.24MHz Nom
CRYSTAL, 10.24MHZ, 18PF, HC-49US; Frequency Nom:10.24MHz; Crystal Case:SMD, 11.4mm x 4.65mm; Frequency Stability + / -:30ppm; Load Capacitance:18pF; Frequency Tolerance + / -:20ppm; Product Range:ABLSG Series; ESR:50ohm
Crystal, 10.24Mhz, 18Pf, Hc-49Us; Rango De Producto:Serie Ablsg; Frecuencia Nom.:10.24Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Smd, 11.4Mm X 4.65Mm; Capacidad De Carga:18Pf |Abracon ABLSG-10.240MHZ-D-2-Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLSG-10.240MHZ-D-2-Y-T