Abracon ABLS-9.8304MHZ-L4Q-T

Crystal 9.8304MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS-9.8304MHZ-L4Q-T.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Sager Electronics

JRH Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ECS InternationalECS-100-18-20BQ-DS
Crystal 10MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 60Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R
ECS InternationalECS-98.3-20-5PXDU-TR
Crystal 9.8304MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD T/R
ECS InternationalECS-98.3-20-5G3XDS-TR
Crystal 9.8304MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 3-Pin SMD T/R
Crystal 10MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
CRYSTAL 9.81563MHZ 10PF SMD, 6x3.5mm, RoHS

Descriptions

Descriptions of Abracon ABLS-9.8304MHZ-L4Q-T provided by its distributors.

Crystal 9.8304MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R
ABLS Series 9.8304 MHz ±30 ppm 18 pF -55 to +125 °C SMT Low Profile Crystal
Parallel - Fundamental Quartz Crystal, 9.8304Mhz Nom
Crystal, 9.8304Mhz, 18Pf, Smd; Crystal Case Type:Hc-49/Us; Crystal Mounting Type:Smd; Crystal Terminals:Surface Mount (Smd, Smt); Crystal Type:Microprocessor; Features:4.2Mm; Frequency:9.8304Mhz; Frequency Stability:100Ppm Rohs Compliant: Yes |Abracon ABLS-9.8304MHZ-L4Q-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-9.8304MHZ-L-4-Q-T