Abracon ABLS-10.000MHZ-L4Q-T

Crystal 10MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS-10.000MHZ-L4Q-T.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Sager Electronics

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
-84.96%

CAD Models

Download Abracon ABLS-10.000MHZ-L4Q-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2010-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ECS InternationalECS-100-20-5PXDU-TR
Crystal 10MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 2-Pin SMD
ECS InternationalECS-100-20-5G3XDS-TR
Crystal 10MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 3-Pin HC-49/US SMD T/R
ECS InternationalECS-100-18-20BQ-DS
Crystal 10MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 60Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R
Crystal 9.8304MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R
CRYSTAL 9.81563MHZ 10PF SMD, 6x3.5mm, RoHS

Descriptions

Descriptions of Abracon ABLS-10.000MHZ-L4Q-T provided by its distributors.

Crystal 10MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal, Standard, 10 MHz, SMD, 11.5mm x 4.7mm x 4.2mm, 100 ppm, 18 pF, 30 ppm, ABLS
ABLS Series 10 MHz ±30 ppm 18 pF -55 to +125°C Surface Mount Low Profile Crystal
Crystal, 10Mhz, 18Pf, Smd; Crystal Case:Hc49; Load Capacitance:18Pf; Product Range:Abls Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Crystal Mounting Type:Smd; Crystal Terminals:Surface Mount (Smd, Smt) Rohs Compliant: Yes |Abracon ABLS-10.000MHZ-L4Q-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-10.000MHZ-L-4-Q-T