What’s new: Find the right parts faster with our redesigned experience

Learn more

Abracon ABLSG-7.3728MHZ-D2Y-T

Crystal 7.3728MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 3-Pin HC-49/US SMD T/R
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLSG-7.3728MHZ-D2Y-T.

IHS

Datasheet2 pages18 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-22.49%

Supply Chain

Introduction Date2014-06-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin Mini-CSMD T/R
Crystal 6.7458MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 3-Pin HC-49/US SMD T/R
ECS InternationalECS-80-18-30-JGN-TR
Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin Mini-SMD T/R
Crystal 7.3728MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-080-18-23A-JGN-TR
Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin Mini-SMD T/R
ECS InternationalECS-80-18-30B-JEM-TR
Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon ABLSG-7.3728MHZ-D2Y-T provided by its distributors.

Crystal 7.3728MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 3-Pin HC-49/US SMD T/R
Crystal, Standard, 7.3728 MHz, SMD, 11.4mm x 4.7mm x 4.2mm, 30 ppm, 18 pF, 20 ppm, ABLSG
Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom
CRYSTAL, 7.3728MHz, 18pF, HC-49/US; Frequency:7.3728MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Range:-40°C to +85°C; Crystal Mounting Type:SMD; Crystal Case Type:HC-49/US; No. of Pins:3; ESR:100ohm
Crystal, 7.3728Mhz, 18Pf, Hc-49Us; Rango De Producto:Serie Ablsg; Frecuencia Nom.:7.3728Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Smd, 11.4Mm X 4.65Mm; Capacidad De Carga:18Pf |Abracon ABLSG-7.3728MHZ-D-2-Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLSG-7.3728MHZ-D-2-Y-T