Abracon ABLNO-V-156.250MHZ-T2

Oscillator, Voltage Controlled, LVCMOS, 156.25 MHz, SMD, 14.3mm x 8.7mm, 3.3 V
$ 15.696
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLNO-V-156.250MHZ-T2.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Abracon SCT

Sager Electronics

Alternate Parts

Price @ 1000
$ 15.696
$ 12.542
Stock
4,157
27,841
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Max Frequency
-
-
Frequency
156.25 MHz
156.25 MHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
18 ppm
18 ppm
Load Capacitance
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginSouth Korea
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Oscillator XO 156.25MHz ±28ppm 15pF LVCMOS 55% 3.3V 4-Pin SMD Cut Tape
Xtal Osc Xo 150.0000Mhz Lvcmos/Bulk Rohs Compliant: Yes |Abracon ABLNO-150.000MHZ
OSCILLATOR, ULTRA-LOW NOISE XO/VCXO, 9.2 X 14.8 X 5.5MM, FIXED CLOCK, 155.520MH
Silicon Lab536AB156M250DG
SMD Crystal Oscillator 156.25MHz 3.3V 6-Pin SMD Tray
Silicon Lab530AB156M250DG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz
Silicon Lab530BB156M250DG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz

Descriptions

Descriptions of Abracon ABLNO-V-156.250MHZ-T2 provided by its distributors.

Oscillator, Voltage Controlled, LVCMOS, 156.25 MHz, SMD, 14.3mm x 8.7mm, 3.3 V
OSCILLATOR, ULTRA-LOW NOISE XO/VCXO, 9.2 X 14.8 X 5.5MM, +/-28 PPM, 156.250MHZ
Xtal Osc Vcxo 156.2500Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLNO-V-156.250MHZ-T2
VCXO Oscillators XTAL OSC VCXO 156.25 00MHZ LVCMOS
XTAL OSC VCXO 156.2500MHZ LVCMOS, 14.3x8.7mm, RoHS
Abracon SCT
LVCMOS Output Clock Oscillator, 156.25MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLNO-V156.250MHZ-T2