Abracon ABLJO-V-80.000MHZ-T

Oscillator VCXO 80MHz ±40ppm (Stability) LVCMOS 55% 3.3V 6-Pin SMD T/R
$ 15.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLJO-V-80.000MHZ-T.

Electro Sonic

Datasheet6 pages3 years ago

Master Electronics

Sager Electronics

Abracon SCT

Supply Chain

Country of OriginSouth Korea
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

80MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
ECS InternationalECS-3953M-800-BN-TR
Clock Oscillator 80MHz 3.3V 15pF 4-Pin SMD T/R
CTS Components636L3I080M00000
SMD Crystal Oscillator 80MHz 3.3V 15pF 4-Pin CSMD T/R
ECS InternationalECS-3518-800-B-TR
Oscillator XO 80MHz ±50ppm 30pF HCMOS 60% 1.8V 4-Pin Mini-SMD T/R
CTS Components636L3C075M00000
Oscillator XO 75MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Oscillator XO 75MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ABLJO-V-80.000MHZ-T provided by its distributors.

Oscillator VCXO 80MHz ±40ppm (Stability) LVCMOS 55% 3.3V 6-Pin SMD T/R
Oscillator, Voltage Controlled, LVCMOS, 80 MHz, SMD, 14.3mm x 8.7mm, 3.3 V
OSCILLATOR, LOW JITTER CRYSTAL, 14.3 X 8.7 X 5.5 MM, +/-45 PPM MIN., 80.000MHZ
LVCMOS Output Clock Oscillator, 80MHz Min, 200MHz Max, 80MHz Nom
XTAL OSC VCXO 80.0000MHZ LVCMOS, 14.3x8.7mm, RoHS
Abracon SCT
Voltage Controlled Crystal, 80 Mhz, Smd; Product Range:Abljo Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Frequency:80Mhz; No. Of Pins:6Pins; Operating Frequency:80Mhz; Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ABLJO-V-80.000MHZ-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation