Abracon ABLJO-155.520MHZ

Oscillator, 155.52 MHz, 25 ppm, SMD, 14.3mm x 8.7mm, 3.3 V, LVCMOS, ABLJO
$ 48.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLJO-155.520MHZ.

IHS

Datasheet6 pages3 years ago

Master Electronics

Sager Electronics

Abracon SCT

Supply Chain

Country of OriginSouth Korea
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Silicon Lab511ABA155M520BAG
SMD Crystal Oscillator 155.52MHz 3.3V 15pF 6-Pin SMD Tray
Silicon Lab510ABA155M520BAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Silicon Lab510ABA155M520AAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
Oscillator MEMS 148.5MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin QFN EP SMD T/R
OSCILLATOR, LOW JITTER CRYSTAL, 14.3 X 8.7 X 5.5 MM, FIXED FREQUENCY, 156.250MH
Xtal Osc Vcxo 155.5200Mhz Lvcmos/Bulk Rohs Compliant: Yes |Abracon ABLNO-V-155.520MHZ

Descriptions

Descriptions of Abracon ABLJO-155.520MHZ provided by its distributors.

Oscillator, 155.52 MHz, 25 ppm, SMD, 14.3mm x 8.7mm, 3.3 V, LVCMOS, ABLJO
Oscillator XO 155.52MHz ±40ppm LVCMOS 55% 3.3V 6-Pin SMD
LVCMOS Output Clock Oscillator, 80MHz Min, 200MHz Max, 155.52MHz Nom
Standard Clock Oscillators XTAL OSC XO 155.5200MHZ LVCMOS
OSCILLATOR, 155.52MHZ, 14.3 X 8.7MM, LVCMOS
CRYSTAL, LOW NOISE, 155.52 MHZ, SMD; Frequency:155.52MHz; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Oscillator Mounting:SMD; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Frequency Tolerance:-
Oscillator, 155.52Mhz, 14.3 X 8.7Mm, Lvcmos; Rango De Producto:Serie Abljo; Frecuencia Nom.:155.52Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 14.3Mm X 8.7Mm |Abracon ABLJO-155.520MHZ

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLJO155.520MHZ