Abracon ABLJO-156.250MHZ

Oscillator, Low Jitter Crystal, 14.3 X 8.7 X 5.5 Mm, Fixed Frequency, 156.250MH
$ 27.785
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLJO-156.250MHZ.

Electro Sonic

Datasheet6 pages3 years ago

Master Electronics

Sager Electronics

X-ON

Abracon SCT

Supply Chain

Country of OriginSouth Korea
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 156.25MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin QFN SMD T/R
SMD Crystal Oscillator 156.25MHz 3.3V 6-Pin SMD T/R
Silicon Lab511ABA156M250BAG
SMD Crystal Oscillator 156.25MHz 3.3V 15pF 6-Pin SMD Tray
Silicon Lab511ABA156M250AAG
SMD Crystal Oscillator 156.25MHz 3.3V 6-Pin SMD Tray
Oscillator MEMS 148.5MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin QFN EP SMD T/R
Oscillator XO 156.25MHz ±28ppm 15pF LVCMOS 55% 3.3V 4-Pin SMD Cut Tape

Descriptions

Descriptions of Abracon ABLJO-156.250MHZ provided by its distributors.

OSCILLATOR, LOW JITTER CRYSTAL, 14.3 X 8.7 X 5.5 MM, FIXED FREQUENCY, 156.250MH
Oscillator, 156.25 MHz, 25 ppm, SMD, 14.3mm x 8.7mm, 3.3 V, LVCMOS, ABLJO
Oscillator XO 156.25MHz ±40ppm LVCMOS 55% 3.3V 6-Pin SMD
LVCMOS Output Clock Oscillator, 80MHz Min, 200MHz Max, 156.25MHz Nom
Standard Clock Oscillators XTAL OSC XO 156.2500 MHZ LVCMOS
XTAL OSC XO 156.2500MHZ LVCMOS, 14.3x8.7mm, RoHS
Abracon SCT
OSCILLATOR, 156.25MHZ, 14.3 X 8.7MM, LVCMOS
CRYSTAL, LOW NOISE, 156.25 MHZ, SMD; Fre; CRYSTAL, LOW NOISE, 156.25 MHZ, SMD; Frequency:156.25MHz; Frequency Tolerance:-; Supply Voltage:3.135V to 3.465V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Oscillator Mounting:SMD; No. of Pins:6
Oscillator, 156.25Mhz, 14.3 X 8.7Mm, Lvcmos; Rango De Producto:Serie Abljo; Frecuencia Nom.:156.25Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 14.3Mm X 8.7Mm |Abracon ABLJO-156.250MHZ

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLJO156.250MHZ