Abracon ABC2-7.3728MHZ-4-T

Crystal, Microprocessor, 7.3728 MHz, SMD, 11.8mm x 5.5mm x 1.9mm, 50 ppm, 18 pF, 30 ppm, ABC2
$ 1.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABC2-7.3728MHZ-4-T.

IHS

Datasheet3 pages19 years ago

Future Electronics

RS (Formerly Allied Electronics)

Abracon SCT

Newark

Inventory History

3 month trend:
-3.41%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2015-01-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 7.3728MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R
Crystal 7.3728MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R
Crystal 7.3728MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/S SMD T/R
CTS Components407F37D008M0000
Parallel - Fundamental Quartz Crystal, 8MHz Nom, GREEN COMPLIANT, CERAMIC, METAL-4
Crystal 8MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 45Ohm 4-Pin CSMD T/R
Crystal 7.3728MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk

Descriptions

Descriptions of Abracon ABC2-7.3728MHZ-4-T provided by its distributors.

Crystal, Microprocessor, 7.3728 MHz, SMD, 11.8mm x 5.5mm x 1.9mm, 50 ppm, 18 pF, 30 ppm, ABC2
Crystal 7.3728MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
ABC2 Series 7.3728 MHz ±30 ppm 18 pF -10 to +60 °C Surface Mount Ceramic Crystal
Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom
MICROPROCESSOR CRYSTAL 7.3728MHZ; Frequency: 7.3728MHz; Frequency Tolerance: ± 30ppm; Load Capacitance: 16pF; Frequency Stability: ± 30ppm; Operating Temperature Range: -10°C to +60°C; Crystal Mounting Type: SMD; No. of Pins: 4

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC2-7.3728MHZ-4-T.
  • ABC2-7.3728MHZ-4T