TXC 9B-7.3728MAAJ-B

Crystal 7.3728MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-7.3728MAAJ-B.

IHS

Datasheet1 page13 years ago

ODG (Origin Data Global)

Farnell

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 7.68MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 7.3728MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/S SMD T/R
Crystal 8MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Crystal 8MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 8 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2
Crystal 7.3728MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of TXC 9B-7.3728MAAJ-B provided by its distributors.

Crystal 7.3728MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom
9B Series 7.3728MHz ±30ppm 18pF 11.50mm x 5.00mm Crystal
XTAL, 7.3728MHZ, 18PF, HC-49S; Frequency Nom: 7.3728MHz; Crystal Case: Through Hole, 11.5mm x 5mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: 9B Series; Operating
Crystal, 7.3728Mhz, 18Pf, Hc-49S; Rango De Producto:Serie 9B; Frecuencia Nom.:7.3728Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Agujero Pasante, 11.5Mm X 5Mm; Frecuencia:7.3728Mhz |Txc 9B-7.3728MAAJ-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9B-7.3728MAAJ-B.