Abracon AB308-14.7456MHZ

Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 50Ohm 2-Pin Thru-Hole Bag
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AB308-14.7456MHZ.

IHS

Datasheet2 pages15 years ago
Datasheet1 page17 years ago

Sager Electronics

Mouser

Abracon SCT

Newark

CAD Models

Download Abracon AB308-14.7456MHZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2009-05-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 50Ohm 2-Pin Thru-Hole Bulk
Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
CTS ComponentsATS147B-E
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, HC-49/US, 2 PIN
CTS ComponentsATS147A-E
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, HC-49/US, 2 PIN
CTS ComponentsATS147A
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, HC-49/US, 2 PIN
ECS InternationalECS-160-20-46X
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-46X Thru-Hole Bulk

Descriptions

Descriptions of Abracon AB308-14.7456MHZ provided by its distributors.

Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 50Ohm 2-Pin Thru-Hole Bag
AB308 Series 14.7456 MHz ±30 ppm 16 pF -10 to +60 °C Microprocessor Crystal
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom
CRYSTAL, HIGH FREQ, CYLINDRICAL, 14.7456 MHZ, MICROPROCESSOR, 8.0 X 3.0MM DIA.
Crystal 14.7456Mhz 16Pf Thru Hole; Crystal Case:Cylinder; Load Capacitance:16Pf; Product Range:Ab308 Series; Operating Temperature Min:-10°C; Operating Temperature Max:60°C; Crystal Mounting Type:Through Hole; Esr:50Ohm Rohs Compliant: Yes |Abracon AB308-14.7456MHZ

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation