Abracon AB15T-32.768KHZ

Crystal, Tuning Fork, 32.768 kHz, Through Hole, 1.5mm x 5mm, 12.5 pF, 20 ppm, AB15T
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AB15T-32.768KHZ.

IHS

Datasheet2 pages17 years ago

Upverter

Newark

Mouser

Abracon SCT

CAD Models

Download Abracon AB15T-32.768KHZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2008-10-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-02-15
LTD Date2023-02-15

Related Parts

Crystal, Standard, 32.768 kHz, Through Hole, 3.2mm x 8.3mm, 12.5 pF, 20 ppm, AB38T
Crystal, Plastic Molded 32.768Khz, 12.5F, 20Ppm-40+85C, 8 X 4 X 2.5 Rohs Compliant: Yes
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 35000Ohm 2-Pin Thru-Hole
ECS InternationalECS-3X8X
Crystal, 32.768Khz, 12.5Pf, 3.1X8.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-3X8X
ECS InternationalECS-.327-12.5-17X-TR
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R
ECS InternationalECS-.327-12.5-13X
Crystal, 32.768 kHz, Cylinder Radial, 6.2mm x 2.1mm Dia, 12.5 pF, 20 ppm, ECS-2X6X Series

Descriptions

Descriptions of Abracon AB15T-32.768KHZ provided by its distributors.

Crystal, Tuning Fork, 32.768 kHz, Through Hole, 1.5mm x 5mm, 12.5 pF, 20 ppm, AB15T
AB15T Series 32.768 kHz ±20 ppm 12.5 pF -20 to +70 °C Cylindrical Watch Crystal
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Crystal, 32.768K, 12.5Pf, 5.1X1.5 Cyl; Frequency Nom:32.768Khz; Crystal Case:Cylinder Radial, 5.1Mm X 1.5Mm Dia; Frequency Stability +/-:-; Load Capacitance:12.5Pf; Frequency Tolerance +/-:20Ppm; Product Range:Ab15T Series; Rohs Compliant: Yes |Abracon AB15T-32.768KHZ

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB15T-32.768 KHZ
  • AB15T-32.768KHZ.
  • AB15T32.768 KHZ
  • AB15T32.768KHZ