Abracon AB26T-32.768KHZ

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 35000Ohm 2-Pin Thru-Hole
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AB26T-32.768KHZ.

IHS

Datasheet1 page7 years ago

element14 APAC

Farnell

Master Electronics

Mouser

Inventory History

3 month trend:
-3.98%

CAD Models

Download Abracon AB26T-32.768KHZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.10
Introduction Date2009-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ECS InternationalECS-3X8X
Crystal, 32.768Khz, 12.5Pf, 3.1X8.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-3X8X
Crystal, Standard, 32.768 kHz, Through Hole, 3.2mm x 8.3mm, 12.5 pF, 20 ppm, AB38T
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 4-Pin SMD T/R
Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom

Descriptions

Descriptions of Abracon AB26T-32.768KHZ provided by its distributors.

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 35000Ohm 2-Pin Thru-Hole
Crystal, Tuning Fork, 32.768 kHz, Through Hole, 2.1mm x 6.2mm, 12.5 pF, 20 ppm, AB26T
Parallel - Fundamental Quartz Crystal, 0.032768Mhz Nom
Passive Crystal Oscillators 12.5pF 35KΩ ±20ppm 206 -10℃~+60℃ 32.768KHz
CRYSTAL, 32.768KHZ, 12.5PF, CYLINDER; Frequency Nom: 32.768kHz; Crystal Case: Cylinder Radial, 6.2mm x 2.1mm Dia; Frequency Stability + / -: -; Load Capacitance: 12.5pF; Frequency Tolerance + / -: 20ppm; P 89K0457
Crystal, 32.768Khz, 12.5Pf, Cylinder; Rango De Producto:Serie Ab26T; Frecuencia Nom.:32.768Khz; Estabilidad De Frecuencia +/-:-; Tolerancia De Frecuencia +/-:20Ppm; Tipo De Cristal:Cilindro Radial, 6.2Mm X 2.1Mm Diám |Abracon AB26T-32.768KHZ

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB26T-32.768KHZ.
  • AB26T32.768KHZ