Abracon AB-24.576MHZ-B2F

Crystal, Standard, 24.576 MHz, Through Hole, 11.5mm x 5mm x 13.46mm, 100 ppm, 18 pF, 20 ppm, AB
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AB-24.576MHZ-B2F.

IHS

Datasheet4 pages7 years ago

Sager Electronics

DigiKey

Electro Sonic

X-ON

Inventory History

3 month trend:
-0.72%

CAD Models

Download Abracon AB-24.576MHZ-B2F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Introduction Date2018-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3rd Overtone Radial Active Lead Free Crystal 0.002% 18pF 5.0038mm -20C~70C
Crystal 24.576MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 24.576 MHz, SMD, 7mm x 4.1mm x 2.3mm, 50 ppm, 18 pF, 20 ppm, ABLS7M
CTS Components445I23D25M00000
Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R
CTS Components445I23D24M00000
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R
CTS Components445C25D24M00000
Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Abracon AB-24.576MHZ-B2F provided by its distributors.

Crystal, Standard, 24.576 MHz, Through Hole, 11.5mm x 5mm x 13.46mm, 100 ppm, 18 pF, 20 ppm, AB
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom
CRYSTAL 24.576MHZ 18PF THROUGH HOLE; Frequency:24.576MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC-49/U; No. of Pins:2
Crystal, 24.576Mhz, 18Pf, Hc-49U; Frequency Nom:24.576Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:100Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:20Ppm; Product Range:Ab Series; Esr:25Ohm Rohs Compliant: Yes |Abracon AB-24.576MHZ-B2F

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB-24.576MHZ-B2-F